USD
Favorite

UJ3D1210TS Diode Silicon Carbide Schottky 1200V 10A (DC) Through Hole TO-220-2
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 $6.10
10 5.47400 $54.74
25 5.17520 $129.38
100 4.14000 $414.00
250 3.91000 $977.50
500 3.68000 $1,840.00
1,000 3.15100 $3,151.00
2,500 3.10500 $7,762.50
5,000 2.82900 $14,145.00

Submit a request for quotation on quantities greater than those displayed.

UJ3D1210TS

Datasheet
Digi-Key Part Number 2312-UJ3D1210TS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3D1210TS
Copy  
Description 1200V 10A SIC SCHOTTKY DIODE G3,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 10A (DC) Through Hole TO-220-2

Copy  
Documents & Media
Datasheets UJ3D1210TS
Online Catalog Silicon Carbide Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 10A (DC)
Voltage - Forward (Vf) (Max) @ If 1.6V @ 10A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 110µA @ 1200V
Capacitance @ Vr, F 510pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UJ3D06516TS

650V 16A SIC SCHOTTKY DIODE G3,

UnitedSiC

$6.36000 Details

UJ3D1220KSD

1200V 20A SIC SCHOTTKY DIODE G3,

UnitedSiC

$10.50000 Details

UJ3D06520TS

650V 20A SIC SCHOTTKY DIODE G3,

UnitedSiC

$7.14000 Details

UJ3D06520KSD

650V 20A SIC SCHOTTKY DIODE G3,

UnitedSiC

$7.62000 Details

UJ3D06510TS

650V 10A SIC SCHOTTKY DIODE G3,

UnitedSiC

$3.98000 Details

UJ3D1210KSD

1200V 10A SIC SCHOTTKY DIODE G3,

UnitedSiC

$5.95000 Details
Additional Resources
Standard Package 50
Other Names 2312-UJ3D1210TS