USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Diodes - Rectifiers - Single

Results: 2
2 Remaining
Filter Options:
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Capacitance @ Vr, F
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

UJ3D1210KS
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
UJ3D1210KSD Datasheet UJ3D1210KSD - UnitedSiC 2312-UJ3D1210KSD-ND
New Product
UJ3D1210KSD 1200V 10A SIC SCHOTTKY DIODE G3, 600 - Immediate Available: 600 $5.95000 1 Minimum: 1 Tube
-
Active Silicon Carbide Schottky 1200V 5A (DC) 1.6V @ 5A No Recovery Time > 500mA (Io) 0ns 110µA @ 1200V 500pF @ 1V, 1MHz Through Hole TO-247-3 TO-247-3 -55°C ~ 175°C
UJ3D1210KS Datasheet UJ3D1210KS - UnitedSiC 2312-UJ3D1210KS-ND
New Product
UJ3D1210KS 1200V 10A SIC SCHOTTKY DIODE G3, 600 - Immediate Available: 600 $5.95000 1 Minimum: 1 Tube
-
Active Silicon Carbide Schottky 1200V 10A (DC) 1.6V @ 10A No Recovery Time > 500mA (Io) 0ns 110µA @ 1200V 510pF @ 1V, 1MHz Through Hole TO-247-3 TO-247-3 -55°C ~ 175°C
Results per Page
Page 1/1

12:58:11 5/31/2020