USD
Favorite

UJ3D06560KSD Diode Silicon Carbide Schottky 650V 30A (DC) Through Hole TO-247-3
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.32000 $19.32
10 17.75600 $177.56
25 17.02000 $425.50
100 14.72000 $1,472.00
250 14.26000 $3,565.00
500 13.34000 $6,670.00
1,000 12.23600 $12,236.00
2,500 11.50000 $28,750.00
5,000 11.04000 $55,200.00

Submit a request for quotation on quantities greater than those displayed.

UJ3D06560KSD

Datasheet
Digi-Key Part Number 2312-UJ3D06560KSD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3D06560KSD
Copy  
Description 650V 60A SIC SCHOTTKY DIODE G3,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 30A (DC) Through Hole TO-247-3

Copy  
Documents & Media
Datasheets UJ3D06560KSD
Online Catalog Silicon Carbide Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 30A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 30A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 740µA @ 650V
Capacitance @ Vr, F 1980pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247-3
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UF3SC065007K4S

MOSFET N-CH 650V 120A TO247-4

UnitedSiC

$63.89000 Details

UJ3D06516TS

650V 16A SIC SCHOTTKY DIODE G3,

UnitedSiC

$6.36000 Details

UJ3D06530TS

650V 30A SIC SCHOTTKY DIODE G3,

UnitedSiC

$10.71000 Details
Additional Resources
Standard Package 30
Other Names 2312-UJ3D06560KSD