USD
Favorite

UJ3D06530TS Diode Silicon Carbide Schottky 650V 30A (DC) Through Hole TO-220-2
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 9.67500 $96.75
25 9.22520 $230.63
100 7.65000 $765.00
250 7.20000 $1,800.00
500 6.75000 $3,375.00
1,000 6.07500 $6,075.00
2,500 5.85000 $14,625.00
5,000 5.53500 $27,675.00

Submit a request for quotation on quantities greater than those displayed.

UJ3D06530TS

Datasheet
Digi-Key Part Number 2312-UJ3D06530TS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3D06530TS
Copy  
Description 650V 30A SIC SCHOTTKY DIODE G3,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 30A (DC) Through Hole TO-220-2

Copy  
Documents & Media
Datasheets UJ3D06530TS
Online Catalog Silicon Carbide Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series Gen-III
Packaging Tube 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 30A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 30A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 370µA @ 650V
Capacitance @ Vr, F 990pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

L4981AD

IC PFC CTR AVER CURR 100KHZ 20SO

STMicroelectronics

$3.24000 Details

PF40281B1-000U-A99

FAN AXIAL 40X28MM 12VDC WIRE

Sunon Fans

$17.09000 Details

UJ3D06560KSD

650V 60A SIC SCHOTTKY DIODE G3,

UnitedSiC

$19.32000 Details

UJ3D06516TS

650V 16A SIC SCHOTTKY DIODE G3,

UnitedSiC

$6.36000 Details
Additional Resources
Standard Package 50
Other Names 2312-UJ3D06530TS