USD
Favorite

UJ3D06508TS Diode Silicon Carbide Schottky 650V 8A (DC) Through Hole TO-220-2
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85600 $28.56
25 2.70000 $67.50
100 2.16000 $216.00
250 2.04000 $510.00
500 1.92000 $960.00
1,000 1.64400 $1,644.00
2,500 1.62000 $4,050.00
5,000 1.47600 $7,380.00

Submit a request for quotation on quantities greater than those displayed.

UJ3D06508TS

Datasheet
Digi-Key Part Number 2312-UJ3D06508TS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3D06508TS
Copy  
Description 650V 8A SIC SCHOTTKY DIODE G3, T
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 8A (DC) Through Hole TO-220-2

Copy  
Documents & Media
Datasheets UJ3D06508TS
Online Catalog Silicon Carbide Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series Gen-III
Packaging Tube 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 8A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 8A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 50µA @ 650V
Capacitance @ Vr, F 250pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UJ3D06506TS

650V 6A SIC SCHOTTKY DIODE G3, T

UnitedSiC

$2.66000 Details

UJ3D1210KSD

1200V 10A SIC SCHOTTKY DIODE G3,

UnitedSiC

$5.95000 Details
Additional Resources
Standard Package 50
Other Names 2312-UJ3D06508TS