USD
Favorite

UJ3D06506TS Diode Silicon Carbide Schottky 650V 6A (DC) Through Hole TO-220-2
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.38500 $23.85
25 2.25000 $56.25
100 1.75500 $175.50
250 1.71000 $427.50
500 1.48500 $742.50
1,000 1.26000 $1,260.00
2,500 1.24200 $3,105.00
5,000 1.15200 $5,760.00

Submit a request for quotation on quantities greater than those displayed.

UJ3D06506TS

Datasheet
Digi-Key Part Number 2312-UJ3D06506TS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3D06506TS
Copy  
Description 650V 6A SIC SCHOTTKY DIODE G3, T
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 6A (DC) Through Hole TO-220-2

Copy  
Documents & Media
Datasheets UJ3D06506TS
Online Catalog Silicon Carbide Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series Gen-III
Packaging Tube 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 6A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 6A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 40µA @ 650V
Capacitance @ Vr, F 196pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UJ3D06508TS

650V 8A SIC SCHOTTKY DIODE G3, T

UnitedSiC

$3.18000 Details

UJ3D1210KSD

1200V 10A SIC SCHOTTKY DIODE G3,

UnitedSiC

$5.95000 Details

UJ3D06504TS

650V 4A SIC SCHOTTKY DIODE G3, T

UnitedSiC

$1.77000 Details

UJ3D06510TS

650V 10A SIC SCHOTTKY DIODE G3,

UnitedSiC

$3.98000 Details
Additional Resources
Standard Package 50
Other Names 2312-UJ3D06506TS