USD
Favorite

UJ3C120080K3S P-Channel 1200V 33A (Tc) 254.2W (Tc) Through Hole TO-247-3
Price & Procurement
590 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.60000 $12.60
10 11.58000 $115.80
25 11.10000 $277.50
100 9.60000 $960.00
250 9.30000 $2,325.00
500 8.70000 $4,350.00
1,000 7.98000 $7,980.00
2,500 7.50000 $18,750.00
5,000 7.20000 $36,000.00

Submit a request for quotation on quantities greater than those displayed.

UJ3C120080K3S

Datasheet
Digi-Key Part Number 2312-UJ3C120080K3S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3C120080K3S
Copy  
Description 1200V 80 MOHM SIC CASCODE, G3, T
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 1200V 33A (Tc) 254.2W (Tc) Through Hole TO-247-3

Copy  
Documents & Media
Datasheets UJ3C120080K3S
Online Catalog P-Channel SiCFET (Cascode SiCJFET)
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type P-Channel
Technology SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 33A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 12V
Rds On (Max) @ Id, Vgs 100mOhm @ 20A, 12V
Vgs(th) (Max) @ Id 6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 51nC @ 15V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 100V
FET Feature -
Power Dissipation (Max) 254.2W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-3
Package / Case TO-247-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UF3C120400K3S

1200V 400 MOHM SIC CASCODE FAST,

UnitedSiC

$6.14000 Details

UJ3C120070K3S

1200V 70 MOHM SIC CASCODE, G3, T

UnitedSiC

$14.39000 Details

UF3C120080K4S

1200V 80 MOHM SIC CASCODE FAST,

UnitedSiC

$12.60000 Details

IMZ120R045M1XKSA1

COOLSIC MOSFETS

Infineon Technologies

$22.23000 Details

UF3C120150K4S

1200V 150 MOHM SIC CASCODE FAST,

UnitedSiC

$8.33000 Details

UF3C120040K3S

1200V 40 MOHM SIC CASCODE FAST,

UnitedSiC

$23.16000 Details
Additional Resources
Standard Package 30
Other Names 2312-UJ3C120080K3S