USD
Favorite

UJ3C120070K3S P-Channel 1200V 34.5A (Tc) 254.2W (Tc) Through Hole TO-247-3
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.39000 $14.39
10 13.22100 $132.21
25 12.67240 $316.81
100 10.96000 $1,096.00
250 10.61752 $2,654.38
500 9.93250 $4,966.25
1,000 9.11050 $9,110.50
2,500 8.56250 $21,406.25
5,000 8.22000 $41,100.00

Submit a request for quotation on quantities greater than those displayed.

UJ3C120070K3S

Datasheet
Digi-Key Part Number 2312-UJ3C120070K3S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3C120070K3S
Copy  
Description 1200V 70 MOHM SIC CASCODE, G3, T
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 1200V 34.5A (Tc) 254.2W (Tc) Through Hole TO-247-3

Copy  
Documents & Media
Datasheets UJ3C120070K3S
Online Catalog P-Channel SiCFET (Cascode SiCJFET)
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type P-Channel
Technology SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 34.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 12V
Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 12V
Vgs(th) (Max) @ Id 6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 46nC @ 15V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 100V
FET Feature -
Power Dissipation (Max) 254.2W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-3
Package / Case TO-247-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UJ3C120080K3S

1200V 80 MOHM SIC CASCODE, G3, T

UnitedSiC

$12.60000 Details

UJ3C120040K3S

1200V 40 MOHM SIC CASCODE, G3, T

UnitedSiC

$23.16000 Details

UF3C120080K4S

1200V 80 MOHM SIC CASCODE FAST,

UnitedSiC

$12.60000 Details

UJ3C065080K3S

MOSFET N-CH 650V 31A TO247-3

UnitedSiC

$6.90000 Details

UJ3C120150K3S

1200V 150 MOHM SIC CASCODE, G3,

UnitedSiC

$8.33000 Details

UF3C120400K3S

1200V 400 MOHM SIC CASCODE FAST,

UnitedSiC

$6.14000 Details
Additional Resources
Standard Package 30
Other Names 2312-UJ3C120070K3S