USD
Favorite

UF3SC120016K4S P-Channel 1200V 107A (Tc) 517W (Tc) Through Hole TO-247-4
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.24000 $48.24
10 45.00700 $450.07
25 43.12000 $1,078.00
100 37.73000 $3,773.00
250 36.38252 $9,095.63
500 33.41800 $16,709.00
2,500 32.34000 $80,850.00

Submit a request for quotation on quantities greater than those displayed.

UF3SC120016K4S

Datasheet
Digi-Key Part Number 2312-UF3SC120016K4S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UF3SC120016K4S
Copy  
Description 1200V 16 MOHM SIC STACKED CASCOD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

P-Channel 1200V 107A (Tc) 517W (Tc) Through Hole TO-247-4

Copy  
Documents & Media
Datasheets UF3SC120016K4S
Online Catalog P-Channel SiCFET (Cascode SiCJFET)
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type P-Channel
Technology SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 107A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 12V
Rds On (Max) @ Id, Vgs 21mOhm @ 50A, 12V
Vgs(th) (Max) @ Id 6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 218nC @ 15V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7824pF @ 800V
FET Feature -
Power Dissipation (Max) 517W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-4
Package / Case TO-247-4
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UF3SC120009K4S

1200V 9 MOHM SIC STACKED CASCODE

UnitedSiC

$68.59000 Details

UF3C120040K4S

1200V 40 MOHM SIC CASCODE FAST,

UnitedSiC

$23.16000 Details

UF3SC120016K3S

1200V 16 MOHM SIC STACKED CASCOD

UnitedSiC

$41.90000 Details

UF3SC065007K4S

MOSFET N-CH 650V 120A TO247-4

UnitedSiC

$63.89000 Details

UF3C065030K4S

MOSFET N-CH 650V 85A TO247-4

UnitedSiC

$16.38000 Details

UF3C065030B3

MOSFET N-CH 650V 65A TO263

UnitedSiC

$15.96000 Details
Additional Resources
Standard Package 30
Other Names 2312-UF3SC120016K4S