USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

UF3SC065040D8S
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
UF3SC065040D8S Datasheet Photo Not Available 2312-UF3SC065040D8STR-ND
New Product
UF3SC065040D8S 650V/40MOHM, SIC, STACKED FAST C 0 Available: 0
Standard Lead Time 12 Weeks
$6.87500 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel SiCFET (Cascode SiCJFET) 650V 18A (Tc) 12V 58mOhm @ 20A, 12V 6V @ 10mA 43nC @ 12V ±25V 1500pF @ 100V
-
125W (Tc) -55°C ~ 150°C (TJ) Surface Mount 4-DFN (8x8) 4-PowerTSFN
UF3SC065040D8S Datasheet Photo Not Available 2312-UF3SC065040D8SCT-ND
New Product
UF3SC065040D8S 650V/40MOHM, SIC, STACKED FAST C 87 - Immediate Available: 87 $11.55000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel SiCFET (Cascode SiCJFET) 650V 18A (Tc) 12V 58mOhm @ 20A, 12V 6V @ 10mA 43nC @ 12V ±25V 1500pF @ 100V
-
125W (Tc) -55°C ~ 150°C (TJ) Surface Mount 4-DFN (8x8) 4-PowerTSFN
UF3SC065040D8S Datasheet Photo Not Available 2312-UF3SC065040D8SDKR-ND
New Product
UF3SC065040D8S 650V/40MOHM, SIC, STACKED FAST C 87 - Immediate Available: 87 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel SiCFET (Cascode SiCJFET) 650V 18A (Tc) 12V 58mOhm @ 20A, 12V 6V @ 10mA 43nC @ 12V ±25V 1500pF @ 100V
-
125W (Tc) -55°C ~ 150°C (TJ) Surface Mount 4-DFN (8x8) 4-PowerTSFN
Results per Page
Page 1/1

12:57:14 5/31/2020