USD
Favorite

UF3C170400K3S N-Channel 1700V 7.6A (Tc) 100W (Tc) Through Hole TO-247-3
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.50000 $7.50
10 6.77300 $67.73
25 6.45760 $161.44
100 5.35500 $535.50
250 5.04000 $1,260.00
500 4.72500 $2,362.50
1,000 4.25250 $4,252.50
2,500 4.09500 $10,237.50
5,000 3.87450 $19,372.50

Submit a request for quotation on quantities greater than those displayed.

UF3C170400K3S

Datasheet
Digi-Key Part Number 2312-UF3C170400K3S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UF3C170400K3S
Copy  
Description 1700V/400MOHM, SIC, FAST CASCODE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 1700V 7.6A (Tc) 100W (Tc) Through Hole TO-247-3

Copy  
Documents & Media
Datasheets UF3C170400K3S
Online Catalog P-Channel SiCFET (Cascode SiCJFET)
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss) 1700V
Current - Continuous Drain (Id) @ 25°C 7.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 12V
Rds On (Max) @ Id, Vgs 515mOhm @ 5A, 12V
Vgs(th) (Max) @ Id 6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 27.5nC @ 15V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 740pF @ 100V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-3
Package / Case TO-247-3
 
You May Also Be Interested In

C2M1000170D

MOSFET N-CH 1700V 4.9A TO247

Cree/Wolfspeed

$5.25000 Details

SCT2H12NZGC11

MOSFET N-CH 1700V 3.7A

Rohm Semiconductor

$5.95000 Details

UF3C120400K3S

1200V 400 MOHM SIC CASCODE FAST,

UnitedSiC

$6.14000 Details

GA08JT17-247

TRANS SJT 1700V 8A TO-247AB

GeneSiC Semiconductor

$52.66000 Details

WPH4003-1E

MOSFET N-CH 1700V 2.5A

ON Semiconductor

$5.17000 Details

UF3SC065007K4S

MOSFET N-CH 650V 120A TO247-4

UnitedSiC

$63.89000 Details
Additional Resources
Standard Package 30
Other Names 2312-UF3C170400K3S