USD
Favorite

UF3C120400K3S N-Channel 1200V 7.6A (Tc) 100W (Tc) Through Hole TO-247-3
Price & Procurement
590 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 $6.14
10 5.54700 $55.47
25 5.28920 $132.23
100 4.38600 $438.60
250 4.12800 $1,032.00
500 3.87000 $1,935.00
1,000 3.48300 $3,483.00
2,500 3.35400 $8,385.00
5,000 3.17340 $15,867.00

Submit a request for quotation on quantities greater than those displayed.

UF3C120400K3S

Datasheet
Digi-Key Part Number 2312-UF3C120400K3S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UF3C120400K3S
Copy  
Description 1200V 400 MOHM SIC CASCODE FAST,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 1200V 7.6A (Tc) 100W (Tc) Through Hole TO-247-3

Copy  
Documents & Media
Datasheets UF3C120400K3S
Online Catalog P-Channel SiCFET (Cascode SiCJFET)
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 7.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 12V
Rds On (Max) @ Id, Vgs 515mOhm @ 5A, 12V
Vgs(th) (Max) @ Id 6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 15V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 740pF @ 100V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-3
Package / Case TO-247-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UJ3C120080K3S

1200V 80 MOHM SIC CASCODE, G3, T

UnitedSiC

$12.60000 Details

UF3C120150K4S

1200V 150 MOHM SIC CASCODE FAST,

UnitedSiC

$8.33000 Details

UF3C170400K3S

1700V/400MOHM, SIC, FAST CASCODE

UnitedSiC

$7.50000 Details

UF3C065030B3

MOSFET N-CH 650V 65A TO263

UnitedSiC

$15.96000 Details

UJ3C120150K3S

1200V 150 MOHM SIC CASCODE, G3,

UnitedSiC

$8.33000 Details

SCT2450KEC

MOSFET N-CH 1200V 10A TO-247

Rohm Semiconductor

$7.93000 Details
Additional Resources
Standard Package 30
Other Names 2312-UF3C120400K3S