USD
Favorite

UF3C120150K4S P-Channel 1200V 18.4A (Tc) 166.7W (Tc) Through Hole TO-247-4
Price & Procurement
575 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.33000 $8.33
10 7.52500 $75.25
25 7.17520 $179.38
100 5.95000 $595.00
250 5.60000 $1,400.00
500 5.25000 $2,625.00
1,000 4.72500 $4,725.00
2,500 4.55000 $11,375.00
5,000 4.30500 $21,525.00

Submit a request for quotation on quantities greater than those displayed.

UF3C120150K4S

Datasheet
Digi-Key Part Number 2312-UF3C120150K4S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UF3C120150K4S
Copy  
Description 1200V 150 MOHM SIC CASCODE FAST,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 1200V 18.4A (Tc) 166.7W (Tc) Through Hole TO-247-4

Copy  
Documents & Media
Datasheets UF3C120150K4S
Online Catalog P-Channel SiCFET (Cascode SiCJFET)
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type P-Channel
Technology SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 18.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 12V
Rds On (Max) @ Id, Vgs 180mOhm @ 5A, 12V
Vgs(th) (Max) @ Id 5.5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 25.7nC @ 12V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 738pF @ 100V
FET Feature -
Power Dissipation (Max) 166.7W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-4
Package / Case TO-247-4
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UJ3C120150K3S

1200V 150 MOHM SIC CASCODE, G3,

UnitedSiC

$8.33000 Details

UF3C120400K3S

1200V 400 MOHM SIC CASCODE FAST,

UnitedSiC

$6.14000 Details

UF3C120080K4S

1200V 80 MOHM SIC CASCODE FAST,

UnitedSiC

$12.60000 Details

UF3C120150K3S

1200V 150 MOHM SIC CASCODE FAST,

UnitedSiC

$9.66000 Details

UJ3C120080K3S

1200V 80 MOHM SIC CASCODE, G3, T

UnitedSiC

$12.60000 Details

UF3C170400K3S

1700V/400MOHM, SIC, FAST CASCODE

UnitedSiC

$7.50000 Details
Additional Resources
Standard Package 30
Other Names 2312-UF3C120150K4S