USD
Favorite

UF3C120040K4S P-Channel 1200V 65A (Tc) 429W (Tc) Through Hole TO-247-4
Price & Procurement
595 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.16000 $23.16
10 21.36000 $213.60
25 20.40000 $510.00
100 18.00000 $1,800.00
250 16.80000 $4,200.00
500 15.36000 $7,680.00
1,000 15.12000 $15,120.00
2,500 14.76000 $36,900.00
5,000 14.40000 $72,000.00

Submit a request for quotation on quantities greater than those displayed.

UF3C120040K4S

Datasheet
Digi-Key Part Number 2312-UF3C120040K4S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UF3C120040K4S
Copy  
Description 1200V 40 MOHM SIC CASCODE FAST,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 1200V 65A (Tc) 429W (Tc) Through Hole TO-247-4

Copy  
Documents & Media
Datasheets UF3C120040K4S
Online Catalog P-Channel SiCFET (Cascode SiCJFET)
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type P-Channel
Technology SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 65A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 12V
Rds On (Max) @ Id, Vgs 45mOhm @ 40A, 12V
Vgs(th) (Max) @ Id 6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 43nC @ 12V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 100V
FET Feature -
Power Dissipation (Max) 429W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-4
Package / Case TO-247-4
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UF3SC120016K4S

1200V 16 MOHM SIC STACKED CASCOD

UnitedSiC

$48.24000 Details

UF3C120080K4S

1200V 80 MOHM SIC CASCODE FAST,

UnitedSiC

$12.60000 Details

UF3C120040K3S

1200V 40 MOHM SIC CASCODE FAST,

UnitedSiC

$23.16000 Details

UF3C065030K4S

MOSFET N-CH 650V 85A TO247-4

UnitedSiC

$16.38000 Details

FFSH2065BDN-F085

650V 20A SIC SBD GEN1.5

ON Semiconductor

$5.45000 Details

UF3C065030B3

MOSFET N-CH 650V 65A TO263

UnitedSiC

$15.96000 Details
Additional Resources
Standard Package 30
Other Names 2312-UF3C120040K4S