USD

Product Index > Connectors, Interconnects > Circular Connectors

Results: 2
2 Remaining
Filter Options:
Shell Material
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

TVS06RF-21-29PA
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
Packaging Series Part Status Connector Type Number of Positions Shell Size - Insert Shell Size, MIL Mounting Type Mounting Feature Termination Fastening Type Orientation Shell Material Shell Finish Contact Finish - Mating Color Ingress Protection Material Flammability Rating Features Shielding Current Rating (Amps) Voltage Rating Operating Temperature
   
TVS06RF-21-29PA Datasheet Photo Not Available AATVS06RF-21-29PA-ND CONN PLUG MALE 27POS GOLD CRIMP 50
Supplier Direct Ship  ? 
Available: 50
$176.01000 1 Minimum: 1 Bulk? MIL-DTL-38999 Series III, Tri-Start™ TV Active Plug, Male Pins 27 21-29
-
Free Hanging (In-Line)
-
Crimp Threaded A Aluminum Electroless Nickel Gold Silver Environment Resistant
-
Coupling Nut, Self Locking Shielded
-
-
-65°C ~ 200°C
CTVS06RF-21-29PA Datasheet Photo Not Available AACTVS06RF-21-29PA-ND CONN PLUG MALE 27POS GOLD CRIMP 56
Supplier Direct Ship  ? 
Available: 56
$208.51000 1 Minimum: 1 Bulk? MIL-DTL-38999 Series III, Tri-Start™ TV Active Plug, Male Pins 27 21-29
-
Free Hanging (In-Line)
-
Crimp Threaded A Composite Electroless Nickel Gold Silver Environment Resistant
-
Coupling Nut, Self Locking Shielded
-
-
-65°C ~ 200°C
Results per Page
Page 1/1

11:21:00 9/16/2019