USD
Favorite

Price & Procurement
20,856 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.01300 $10.13
25 0.90000 $22.50
50 0.85500 $42.75
100 0.81000 $81.00
250 0.72000 $180.00
500 0.67500 $337.50
1,000 0.63000 $630.00
5,000 0.60750 $3,037.50

Submit a request for quotation on quantities greater than those displayed.

TLP222AF

Datasheet
Digi-Key Part Number TLP222AF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP222AF
Copy  
Description SSR RELAY SPST-NO 500MA 0-60V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP222A
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 60V
Load Current 500mA
On-State Resistance (Max) 2 Ohms
Termination Style PC Pin
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQY282EH

SSR RELAY SPST-NO 500MA 0-60V

Panasonic Electric Works

$2.04000 Details

G3VM-61A1

SSR RELAY SPST-NO 500MA 0-60V

Omron Electronics Inc-EMC Div

$2.50000 Details

110-87-304-41-001101

CONN IC DIP SOCKET 4POS GOLD

Preci-Dip

$0.28000 Details

CPC1972G

SSR RELAY SPST-NO 250MA 0-800V

IXYS Integrated Circuits Division

$0.98000 Details

4808-3004-CP

CONN IC DIP SOCKET 8POS TIN

3M

$0.53000 Details

1-1825910-0

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.13000 Details
Additional Resources
Standard Package 100
Other Names TLP222A(F)