USD

TC75W57FKTE85LF Comparator General Purpose Push-Pull US8
Price & Procurement
0 In Stock

TC75W57FKTE85LF

Datasheet
Digi-Key Part Number TC75W57FKTE85LFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC75W57FKTE85LF
Copy  
Description IC COMP DUAL GP PP CMOS US8
Copy  
Detailed Description

Comparator General Purpose Push-Pull US8

Copy  
Documents & Media
Datasheets TC75W57FU,FK
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type General Purpose
Number of Elements 2
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1.8V ~ 7V, ±0.9V ~ 3.5V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 25mA
Current - Quiescent (Max) 400µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 140ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Mounting Type Surface Mount
Supplier Device Package US8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TC75W57FKTE85LFCT