USD
Favorite

TC1047AVNBTR Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Price & Procurement
18,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.47000 $1,410.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : TC1047AVNBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,756 - Immediate
  • Unit Price: $0.62000
  • Digi-Reel®  : TC1047AVNBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,756 - Immediate
  • Unit Price: Digi-Reel®

TC1047AVNBTR

Datasheet
Digi-Key Part Number TC1047AVNBTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC1047AVNBTR
Copy  
Description SENSOR ANALOG -40C-125C SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.5V ~ 5.5V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C (125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TC1047A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AC164135

BOARD DAUGHTER THERMAL/LINEAR

Microchip Technology

$49.99000 Details
You May Also Be Interested In

REF3030AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

$1.39000 Details

3-644456-5

CONN HEADER VERT 5POS 2.54MM

TE Connectivity AMP Connectors

$0.44000 Details

24LC64-I/SN

IC EEPROM 64K I2C 400KHZ 8SOIC

Microchip Technology

$0.42000 Details

BAT46WH,115

DIODE SCHOTTKY 100V 250MA SOD123

Nexperia USA Inc.

$0.30000 Details

VC080503A100DP

VARISTOR 5V 40A 0805

AVX Corporation

$0.48000 Details

LM2675M-3.3/NOPB

IC REG BUCK 3.3V 1A 8SOIC

Texas Instruments

$5.09000 Details
Additional Resources
Standard Package 3,000