USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

SMF75CA
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
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMF75CA Datasheet SMF75CA - Littelfuse Inc. 18-SMF75CATR-ND SMF75CA TVS DIODE 200W BI 75V SMD 0 Available: 0
Standard Lead Time 12 Weeks
$0.11340 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SMF Active Zener
-
1 75V 83.3V 121V 1.4A 200W No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount SOD-123F SOD-123FL
SMF75CA Datasheet SMF75CA - Littelfuse Inc. 18-SMF75CACT-ND SMF75CA TVS DIODE 200W BI 75V SMD 2,060 - Immediate Available: 2,060 $0.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SMF Active Zener
-
1 75V 83.3V 121V 1.4A 200W No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount SOD-123F SOD-123FL
SMF75CA Datasheet SMF75CA - Littelfuse Inc. 18-SMF75CADKR-ND SMF75CA TVS DIODE 200W BI 75V SMD 2,060 - Immediate Available: 2,060 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SMF Active Zener
-
1 75V 83.3V 121V 1.4A 200W No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount SOD-123F SOD-123FL
Results per Page
Page 1/1

02:51:40 9/27/2020