USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

SMF220A
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
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMF220A Datasheet SMF220A - Littelfuse Inc. 18-SMF220ATR-ND SMF220A TVS DIODE 200W BI 220V SMD 3,000 - Immediate Available: 3,000 $0.11340 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SMF Active Zener 1
-
220V 246V 356V 600mA 200W No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount SOD-123F SOD-123FL
SMF220A Datasheet SMF220A - Littelfuse Inc. 18-SMF220ACT-ND SMF220A TVS DIODE 200W BI 220V SMD 3,040 - Immediate Available: 3,040 $0.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SMF Active Zener 1
-
220V 246V 356V 600mA 200W No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount SOD-123F SOD-123FL
SMF220A Datasheet SMF220A - Littelfuse Inc. 18-SMF220ADKR-ND SMF220A TVS DIODE 200W BI 220V SMD 3,040 - Immediate Available: 3,040 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SMF Active Zener 1
-
220V 246V 356V 600mA 200W No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount SOD-123F SOD-123FL
Results per Page
Page 1/1

06:50:43 9/20/2020