Product Index > RF/IF and RFID > RF Amplifiers

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

SMA3101-TL-E
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
Packaging Series Part Status Frequency P1dB Gain Noise Figure RF Type Voltage - Supply Current - Supply Test Frequency Package / Case Supplier Device Package
   
SMA3101-TL-E Datasheet SMA3101-TL-E - ON Semiconductor SMA3101-TL-EOSTR-ND
This part is RoHS compliant.
Tariff Applied ?
IC RF AMP GP 100MHZ-3GHZ 6MCPH 0 Available: 0
Standard Lead Time 6 Weeks
$0.14900 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 100MHz ~ 3GHz -4dBm 25.5dB 4dB General Purpose 4.5V ~ 5.5V 10mA 2.2GHz 6-SMD, Flat Leads 6-MCPH
SMA3101-TL-E Datasheet SMA3101-TL-E - ON Semiconductor SMA3101-TL-EOSCT-ND
This part is RoHS compliant.
Tariff Applied ?
IC RF AMP GP 100MHZ-3GHZ 6MCPH 2,247 - Immediate Available: 2,247 $0.38000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 100MHz ~ 3GHz -4dBm 25.5dB 4dB General Purpose 4.5V ~ 5.5V 10mA 2.2GHz 6-SMD, Flat Leads 6-MCPH
SMA3101-TL-E Datasheet SMA3101-TL-E - ON Semiconductor SMA3101-TL-EOSDKR-ND
This part is RoHS compliant.
Tariff Applied ?
IC RF AMP GP 100MHZ-3GHZ 6MCPH 2,247 - Immediate Available: 2,247 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 100MHz ~ 3GHz -4dBm 25.5dB 4dB General Purpose 4.5V ~ 5.5V 10mA 2.2GHz 6-SMD, Flat Leads 6-MCPH
Results per Page
Page 1/1

06:36:13 5/19/2019