USD
Favorite

SI-B8V152560WW LED Lighting COBs, Engines, Modules LED Module LT-M562B_G2 White, Warm Linear Light Strip
In Stock: 239
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 9.70200 $97.02
100 6.46800 $646.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SI-B8V152560WW

Datasheet
Digi-Key Part Number 1510-1322-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8V152560WW
Copy  
Description LED MODULE 3000K M562B_G2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-M562B_G2 White, Warm Linear Light Strip

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-M562B_G2
Packaging Tray 
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 2105lm (Typ)
Current - Test 600mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 141 lm/W
Current - Max 720mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI-B8V113560WW

LED MODULE 3000K M562A_G2

Samsung Semiconductor, Inc.

$8.96000 Details

SI-B8U221B20WW

LED MOD MSERIES 4FTA 3500K STRIP

Samsung Semiconductor, Inc.

$11.97000 Details

SI-B8U15156CWW

LED MODULE LT-V562B 3500K STRIP

Samsung Semiconductor, Inc.

$6.17000 Details
Additional Resources
Standard Package 280
Other Names 1510-1322