USD
Favorite

SI-B8U341560WW LED Lighting COBs, Engines, Modules LED Module LT-F562A White, Warm Linear Light Strip
In Stock: 594
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.02000 $17.02
10 14.27800 $142.78
100 13.17960 $1,317.96
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SI-B8U341560WW

Digi-Key Part Number 1510-1132-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8U341560WW
Copy  
Description LED 3500K 80CRI LM561B
Copy  
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-F562A White, Warm Linear Light Strip

Copy  
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product F Series LT-F562A LED Modules
PCN Obsolescence/ EOL EOL 18/Dec/2015
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-F562A
Packaging Tray 
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3500K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 4370lm (Typ)
Current - Test 1.35A
Temperature - Test -
Voltage - Forward (Vf) (Typ) 24.7V
Lumens/Watt @ Current - Test 131 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 5.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40
Other Names 1510-1132