USD

SI-B8U151560WW LED Lighting COBs, Engines, Modules LED Module LT-M562B White, Warm Linear Light Strip
Non-Stock

SI-B8U151560WW

Digi-Key Part Number 1510-1129-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8U151560WW
Copy  
Description LED 3500K 80CRI LM561B
Copy  
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-M562B White, Warm Linear Light Strip

Copy  
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product M-Series Linear Platform Modules
PCN Obsolescence/ EOL EOL 18/Dec/2015
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-M562B
Packaging Tray 
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 1970lm (Typ)
Current - Test 600mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.7V
Lumens/Watt @ Current - Test 133 lm/W
Current - Max 600mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 280
Other Names 1510-1129