USD
Favorite

SI-B8T342560WW LED Lighting COBs, Engines, Modules LED Module LT-F562A_G2 White, Neutral Linear Light Strip
Price & Procurement
1,159 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.19000 $11.19
10 10.48800 $104.88
100 10.09640 $1,009.64
500 9.86164 $4,930.82

Submit a request for quotation on quantities greater than those displayed.

SI-B8T342560WW

Datasheet
Digi-Key Part Number 1510-1324-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8T342560WW
Copy  
Description LED MODULE 4000K F562A_G2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-F562A_G2 White, Neutral Linear Light Strip

Copy  
Documents & Media
Datasheets F562A Gen2 Datasheet
Environmental Information M & F Series Gen2 RoHS Declaration
Design Resources Development Tool Selector
PCN Packaging All Dev Label Chg Sep/2020
Online Catalog F-Series Gen2
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-F562A_G2
Packaging Tray 
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 4820lm (Typ)
Current - Test 1.35A
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 144 lm/W
Current - Max 1.62A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 3.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI-B8T261560WW

LED MOD FSERIES GEN3 4000K STRIP

Samsung Semiconductor, Inc.

$12.97000 Details

SI-B8T15156CWW

LED MODULE LT-V562B 4000K STRIP

Samsung Semiconductor, Inc.

$6.17000 Details

SSB1-48F01-4080-00

LED LINEAR MOD 4000K WHT 22"

New Energy

$6.28000 Details

SI-B8T11156CWW

LED MODULE LT-V562A 4000K STRIP

Samsung Semiconductor, Inc.

$5.70000 Details
Additional Resources
Standard Package 280
Other Names 1510-1324