USD
Favorite

SI-B8T113560WW LED Lighting COBs, Engines, Modules LED Module LT-M562A_G2 White, Neutral Linear Light Strip
Price & Procurement
198 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.96000 $8.96
10 8.11400 $81.14
100 5.40960 $540.96
500 4.64888 $2,324.44
1,000 4.39530 $4,395.30
2,500 4.29387 $10,734.68
5,000 4.22625 $21,131.25
10,000 4.14173 $41,417.25

Submit a request for quotation on quantities greater than those displayed.

SI-B8T113560WW

Datasheet
Digi-Key Part Number 1510-1319-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8T113560WW
Copy  
Description LED MODULE 4000K M562A_G2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-M562A_G2 White, Neutral Linear Light Strip

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-M562A_G2
Packaging Tray 
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 1650lm (Typ)
Current - Test 450mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 280
Other Names 1510-1319