USD
Favorite

SI-B8R342560WW LED Lighting COBs, Engines, Modules LED Module LT-F562A_G2 White, Cool Linear Light Strip
Price & Procurement
453 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.10000 $15.10
10 14.45800 $144.58
100 9.63860 $963.86
500 8.67474 $4,337.37
1,000 8.19282 $8,192.82
2,500 8.03218 $20,080.44
5,000 7.87153 $39,357.66
10,000 7.83940 $78,394.03

Submit a request for quotation on quantities greater than those displayed.

SI-B8R342560WW

Datasheet
Digi-Key Part Number 1510-1323-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8R342560WW
Copy  
Description LED MODULE 5000K F562A_G2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-F562A_G2 White, Cool Linear Light Strip

Copy  
Documents & Media
Datasheets F562A Gen2 Datasheet
Environmental Information M & F Series Gen2 RoHS Declaration
Design Resources Development Tool Selector
PCN Packaging All Dev Label Chg Sep/2020
Online Catalog F-Series Gen2
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-F562A_G2
Packaging Tray 
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 4820lm (Typ)
Current - Test 1.35A
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 144 lm/W
Current - Max 1.62A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 3.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI-B8R521B20WW

LED MOD FSERIES GEN3 5000K STRIP

Samsung Semiconductor, Inc.

$24.09000 Details

SI-B8R113560WW

LED MODULE 5000K M562A_G2

Samsung Semiconductor, Inc.

$6.82000 Details

SL-B8T1N60LAWW

LED

Samsung Semiconductor, Inc.

$12.31000 Details
Additional Resources
Standard Package 280
Other Names 1510-1323