USD

Photo Not Available
SI-B8R341550WW LED Lighting COBs, Engines, Modules LED Module LT-F552A White, Cool Linear Light Strip
Non-Stock

SI-B8R341550WW

Digi-Key Part Number SI-B8R341550WW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8R341550WW
Copy  
Description LED MOD 5000K 4650LM 80CRI
Copy  
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-F552A White, Cool Linear Light Strip

Copy  
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL EOL 18/Dec/2015
PCN Design/Specification LED Chg 27/Apr/2016
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-F552A
Packaging Tray 
Part Status Obsolete
Type LED Module
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 4650lm (Typ)
Current - Test 1.35A
Temperature - Test 60°C
Voltage - Forward (Vf) (Typ) 24.7V
Lumens/Watt @ Current - Test 139 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 550.00mm L x 18.00mm W
Height 5.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 280