USD
Favorite

SI-B8R113560WW LED Lighting COBs, Engines, Modules LED Module LT-M562A_G2 White, Cool Linear Light Strip
Price & Procurement
700 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.82000 $6.82
10 6.17400 $61.74
100 4.11600 $411.60
500 3.53718 $1,768.59
1,000 3.34425 $3,344.25
2,500 3.26708 $8,167.69
5,000 3.21563 $16,078.13
10,000 3.15131 $31,513.13
25,000 3.13845 $78,461.25

Submit a request for quotation on quantities greater than those displayed.

SI-B8R113560WW

Datasheet
Digi-Key Part Number 1510-1318-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8R113560WW
Copy  
Description LED MODULE 5000K M562A_G2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-M562A_G2 White, Cool Linear Light Strip

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-M562A_G2
Packaging Tray 
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 1650lm (Typ)
Current - Test 450mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSB1-48F01-4080-00

LED LINEAR MOD 4000K WHT 22"

New Energy

$6.28000 Details

SI-B8R152560WW

LED MOD LTM562BG2 COOL WHT STRIP

Samsung Semiconductor, Inc.

$8.10000 Details

SI-B8R052280WW

LED MOD LTM282AG2 COOL WHT STRIP

Samsung Semiconductor, Inc.

$4.54000 Details

SL-B8T1N60LAWW

LED

Samsung Semiconductor, Inc.

$12.31000 Details

SI-B8T11156CWW

LED MODULE LT-V562A 4000K STRIP

Samsung Semiconductor, Inc.

$5.70000 Details

SI-B8R114280WW

LED MOD LTM282CG2 COOL WHT STRIP

Samsung Semiconductor, Inc.

$6.75000 Details
Additional Resources
Standard Package 280
Other Names 1510-1318