USD
Favorite

SF23092A-2092HBT.GN Fan Tubeaxial 240VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Terminals
Price & Procurement
65 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.79000 $21.79
10 20.26400 $202.64
25 18.23760 $455.94
50 16.72380 $836.19
100 15.71060 $1,571.06
250 14.90000 $3,725.00
500 14.54240 $7,271.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SF23092A-2092HBT.GN

Datasheet
Digi-Key Part Number 259-1885-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF23092A-2092HBT.GN
Copy  
Description FAN AXIAL 91.5X25.5MM 220/240VAC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 240VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Terminals

Copy  
Documents & Media
Datasheets SF23092A-2092HBT.GN Spec Sheet
AC Axial Fan, Blower Catalog
Environmental Information RoHS Certificate
Online Catalog SF and SP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series SF
Part Status Active
Voltage - Rated 240VAC
Size / Dimension Square - 91.5mm L x 91.5mm H
Width 25.50mm
Air Flow 37.0 CFM (1.04m³/min)
Static Pressure 0.190 in H2O (47.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 40.0dB(A)
Power (Watts) 14.00W
RPM 2850 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approval Agency CE, CUR, TUV, UL
Weight 0.617 lb (280.00 g)
Current Rating (Amps) 0.060A
Voltage Range -
Material - Frame Aluminum
Material - Blade -
Lifetime @ Temp. -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 259-1885
SF23092A 2092HBT.GN
SF23092A-2092HBT.GN-ND
SF23092A2092HBT.GN