USD
Favorite

SF11592A-1092HBT.GN Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Terminals
Price & Procurement
31 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.79000 $21.79
10 20.26400 $202.64
25 18.23760 $455.94
50 16.72380 $836.19
100 15.71060 $1,571.06
250 14.90000 $3,725.00
500 14.54240 $7,271.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SF11592A-1092HBT.GN

Datasheet
Digi-Key Part Number 259-1893-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF11592A-1092HBT.GN
Copy  
Description FAN AXIAL 92X25MM 115VAC TERM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Terminals

Copy  
Documents & Media
Datasheets SF11592A-1092HBT.GN Spec Sheet
AC Axial Fan, Blower Catalog
Environmental Information RoHS Certificate
Online Catalog SF and SP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series SF
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 91.5mm L x 91.5mm H
Width 25.50mm
Air Flow 37.0 CFM (1.04m³/min)
Static Pressure 0.190 in H2O (47.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 40.0dB(A)
Power (Watts) 12.00W
RPM 2850 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CUR, TUV, UL
Weight 0.617 lb (280.00 g)
Current Rating (Amps) 0.110A
Voltage Range 85 ~ 125VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

FG-9

FAN GUARD 92MM METAL

Sunon Fans

$0.86000 Details
Additional Resources
Standard Package 1
Other Names 259-1893
SF11592A 1092HBT.GN
SF11592A-1092HBT.GN-ND
SF11592A1092HBT.GN