USD
Favorite

SF11580A-1083HSL.GN Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads
Price & Procurement
422 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.16000 $18.16
10 17.33200 $173.32
25 15.68160 $392.04
50 14.44840 $722.42
100 12.96290 $1,296.29
250 12.33172 $3,082.93
500 11.84620 $5,923.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SF11580A-1083HSL.GN

Datasheet
Digi-Key Part Number 259-1380-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF11580A-1083HSL.GN
Copy  
Description FAN AXIAL 80X38MM 115VAC WIRE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads

Copy  
Documents & Media
Datasheets SF11580A-1083HSL.GN Spec Sheet
Environmental Information RoHS Certificate
Online Catalog SF and SP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series SF
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38.00mm
Air Flow 30.0 CFM (0.840m³/min)
Static Pressure 0.180 in H2O (44.8 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 35.0dB(A)
Power (Watts) 12.00W
RPM 2750 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CUR, TUV, UL
Weight 0.75 lb (340.19 g)
Current Rating (Amps) 0.130A
Voltage Range 85 ~ 125VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

FG-8

FAN GUARD 80MM METAL

Sunon Fans

$0.52000 Details

8458

GUARD ASSY 3.29"SQ FOR 3 1/8"FAN

Keystone Electronics

$10.22000 Details

8450

GUARD FINGER FOR 3 1/8" FAN MET

Keystone Electronics

$3.20000 Details

8461

GUARD FAN FOR 3 1/8" FAN PLASTIC

Keystone Electronics

$3.79840 Details
You May Also Be Interested In

3115FS-12W-B30-A00

FAN AXIAL 80X38MM 115VAC WIRE

NMB Technologies Corporation

$13.42000 Details

LPH80B99-BTHR

FAN AXIAL 80X25.5MM 100-240VAC

Mechatronics Fan Group

$23.83000 Details
Additional Resources
Standard Package 200
Other Names 259-1380
F11580ATS1L-GRM
SF11580A 1083HSL.GN
SF11580A1083HSL.GN
SF11580A1083HSLGN