USD
Favorite

FA-128 26.0000MF10Z-W3 26MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
4,940 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49500 $4.95
50 0.44560 $22.28
100 0.39600 $39.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4186TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: $0.27000
  • Tape & Reel (TR)  : SER3680TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,750 - Immediate
  • Unit Price: $0.36000
  • Digi-Reel®  : SER3680DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,940 - Immediate
  • Unit Price: Digi-Reel®

FA-128 26.0000MF10Z-W3

Datasheet
Digi-Key Part Number SER3680CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-128 26.0000MF10Z-W3
Copy  
Description CRYSTAL 26.0000MHZ 12PF SMD
Copy  
Detailed Description

26MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Product Training Modules Crystals
Datasheets FA-128 Series Datasheet
Product Configuration Guide
Featured Product FA-128 Series SMT Crystals
Environmental Information RoHS 3 Cert FA-128 Series
HTML Datasheet FA-128 Series Datasheet
Online Catalog FA-128 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-128
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-128 26.0000MF10Z-W5

CRYSTAL 26.0000MHZ 12PF SMD

EPSON

$0.59000 Details

FA-128 26.0000MF10Z-AC3

CRYSTAL 26.0000MHZ 9PF SMD

EPSON

$0.59000 Details
Additional Resources
Standard Package 1
Other Names SER3680CT