USD
Favorite

L712AS Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Price & Procurement
9,629 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
10 4.53100 $45.31
25 4.15360 $103.84
50 3.96480 $198.24
100 3.77600 $377.60
250 3.30400 $826.00
500 3.20960 $1,604.80
1,000 2.95000 $2,950.00

Submit a request for quotation on quantities greater than those displayed.

L712AS

Datasheet
Digi-Key Part Number SC1390-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L712AS
Copy  
Description CONN PWR JACK 2.5X5.5MM SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging Bulk 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Eyelet(s)
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color -
Voltage - Rated 30VDC
Current Rating (Amps) 5A
Mating Length/Depth -
Ingress Protection IP68
Material Flammability Rating -
Contact Material - Plating Silver
Body Material Copper Alloy
Operating Temperature -
Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size 7/16"-32
Body Color Silver, Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

761KS12

CONN PWR PLUG 2.5X5.5MM SOLDER

Switchcraft Inc.

$5.01000 Details

761KS15

CONN PWR PLUG 2.5X5.5MM SOLDER

Switchcraft Inc.

$5.01000 Details

761KS17

CONN PWR PLUG 2.5X5.5MM SOLDER

Switchcraft Inc.

$5.01000 Details
Associated Product

JCAP

POWER JACK SEAL CAP

Switchcraft Inc.

$1.23000 Details
You May Also Be Interested In

CARA761KS07984

SEALED DC POWER CABLE ASSY, 0.10

Switchcraft Inc.

$13.56000 Details

JCAP

POWER JACK SEAL CAP

Switchcraft Inc.

$1.23000 Details

761KS12

CONN PWR PLUG 2.5X5.5MM SOLDER

Switchcraft Inc.

$5.01000 Details

PCL712A

CONN PWR JACK 2.5X5.5MM SOLDER

Switchcraft Inc.

$4.80000 Details

CA761KS07984

SEALED DC POWER CABLE ASSY, 0.10

Switchcraft Inc.

$13.56000 Details

10-02227

CBL ASSEM STR PLUG 2.5MM 24AWG

Tensility International Corp

$4.12000 Details
Additional Resources
Standard Package 100
Other Names SC1390