USD
Favorite

761KS15 Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Price & Procurement
2,237 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 $5.01
10 4.80200 $48.02
25 4.38480 $109.62
50 4.17600 $208.80
100 3.96720 $396.72
250 3.54960 $887.40
500 3.34080 $1,670.40
1,000 3.26250 $3,262.50

Submit a request for quotation on quantities greater than those displayed.

761KS15

Datasheet
Digi-Key Part Number SC1382-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 761KS15
Copy  
Description CONN PWR PLUG 2.5X5.5MM SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging Bulk 
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Cable Clamp, Thread Lock
Insulation Color Black
Voltage - Rated 30VDC
Current Rating (Amps) 5A
Mating Length/Depth -
Ingress Protection IP68
Material Flammability Rating -
Contact Material - Plating Tin
Body Material Copper Alloy
Operating Temperature -
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Silver, Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

L712AS

CONN PWR JACK 2.5X5.5MM SOLDER

Switchcraft Inc.

$4.72000 Details

L712RAS

CONN PWR JACK 2.5X5.5MM SOLDER

Switchcraft Inc.

$4.92000 Details

PCL712AS

CONN PWR JACK 2.5X5.5MM SOLDER

Switchcraft Inc.

$6.03000 Details
You May Also Be Interested In

761KS12

CONN PWR PLUG 2.5X5.5MM SOLDER

Switchcraft Inc.

$5.01000 Details

L712AS

CONN PWR JACK 2.5X5.5MM SOLDER

Switchcraft Inc.

$4.72000 Details

50-00104

CONN PLUG 5.5X2.5MM LOCK STYLE

Tensility International Corp

$2.10000 Details

JCAP

POWER JACK SEAL CAP

Switchcraft Inc.

$1.23000 Details

1375820-4

CONN RCPT HSNG 4POS CST-100 II

TE Connectivity AMP Connectors

$0.26000 Details

766K

CONN PWR PLUG 2.5X5.5MM SOLDER

Switchcraft Inc.

$5.24000 Details
Additional Resources
Standard Package 100
Other Names SC1382