USD
Favorite

SBR2U30P1-7 Diode Super Barrier 30V 2A Surface Mount PowerDI™ 123
Price & Procurement
69,326 In Stock
Can ship immediately Factory Stock : 81,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37900 $3.79
25 0.35360 $8.84
100 0.26260 $26.26
250 0.24948 $62.37
500 0.20504 $102.52
1,000 0.16665 $166.65
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SBR2U30P1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
    81,000 - Factory Stock 
  • Unit Price: $0.15655
  • Digi-Reel®  : SBR2U30P1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,326 - Immediate
    81,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SBR2U30P1-7

Datasheet
Digi-Key Part Number SBR2U30P1DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBR2U30P1-7
Copy  
Description DIODE SBR 30V 2A POWERDI123
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Super Barrier 30V 2A Surface Mount PowerDI™ 123

Copy  
Documents & Media
Datasheets SBR2U30P1
Product Training Modules Super Barrier Rectifier (SBR®)
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models Download from Ultra Librarian
Online Catalog Super Barrier Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SBR®
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 400mV @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SBR2U30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ12CA

TVS DIODE 12V 19.9V DO214AC

Littelfuse Inc.

$0.41000 Details

SBR3U30P1-7

DIODE SBR 30V 3A POWERDI123

Diodes Incorporated

$0.50000 Details

SMAJ12CA

TVS DIODE 12V 19.9V SMA

AVX Corporation

$0.43000 Details

742792021

FERRITE BEAD 22 OHM 0805 1LN

Würth Elektronik

$0.22000 Details

93LC56BT-E/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

$0.29000 Details

EMI7206MUTAG

FILTER LC(PI) 17NH/12PF ESD SMD

ON Semiconductor

$0.59000 Details
Additional Resources
Standard Package 1
Other Names SBR2U30P1DICT