USD
Favorite

Photo Not Available
RTAP4ES10M25NS Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60VAC Panel Mount, Through Hole
Price & Procurement
392 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.32000 $13.32
5 11.43200 $57.16
10 10.70400 $107.04
25 9.81400 $245.35
50 9.16700 $458.35
100 8.62780 $862.78
250 7.89988 $1,974.97
500 7.41456 $3,707.28
1,000 7.01012 $7,010.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RTAP4ES10M25NS

Datasheet
Digi-Key Part Number CKN12267-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RTAP4ES10M25NS
Copy  
Description SWITCH ROTARY 10POS 150MA 60V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60VAC Panel Mount, Through Hole

Copy  
Documents & Media
Datasheets RTA Series Datasheet
Video File CK celebrating 90 years of innovation
Environmental Information RoHS Cert
PCN Design/Specification RTA Series Material Change 14/Dec/2016
PCN Assembly/Origin Multiple Devices Location 04/Sep/2019
HTML Datasheet RTA Series Rotary Datasheet
EDA / CAD Models RTAP4ES10M25NS by Ultra Librarian
Online Catalog RTA Series
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series RTA
Part Status Active
Number of Positions 10
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck -
Circuit per Deck BCD with Complement
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 150mA (AC/DC)
Voltage Rating - AC 60V
Voltage Rating - DC 60V
Actuator Type Round (6mm Dia), Slotted
Actuator Length 25.00mm
Angle of Throw 36°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features -
Depth Behind Panel 12.60mm
Panel Cutout Dimensions Circular - 10.20mm Dia
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RTAP4ES03M25NS

SWITCH ROTARY 3POS 150MA 60V

C&K

$13.32000 Details

5511MBLKRED

SWITCH PUSH SPDT 0.03A 12V

E-Switch

$5.69000 Details

5511MWHTRED

SWITCH PUSH SPDT 0.03A 12V

E-Switch

$5.15000 Details
Additional Resources
Standard Package 48
Other Names CKN12267
RTAP4ES10M25NS-ND