USD
Favorite

RNF14FTD2K32 2.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Price & Procurement
6,107 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06900 $0.69
25 0.04760 $1.19
50 0.03720 $1.86
100 0.02650 $2.65
250 0.02068 $5.17
500 0.01644 $8.22
1,000 0.01166 $11.66
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RNF14FTD2K32TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.00850

RNF14FTD2K32

Datasheet
Digi-Key Part Number RNF14FTD2K32CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNF14FTD2K32
Copy  
Description RES 2.32K OHM 1/4W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNF
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.32 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNF1/4T12.32K1%RCT
RNF1/4T12.32K1%RCT-ND
RNF1/4T12.32KFRCT
RNF1/4T12.32KFRCT-ND
RNF14FTD2K32CT