USD
Favorite

Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.42900 $24.29
25 2.29480 $57.37
50 2.19400 $109.70
100 2.08200 $208.20
250 1.99244 $498.11
500 1.83574 $917.87
1,000 1.74619 $1,746.19
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

R6BBLKBLKFF

Datasheet
Digi-Key Part Number R6BBLKBLKFF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R6BBLKBLKFF
Copy  
Description SWITCH ROCKER SPST-NO 10A 125V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch SPST-NO 10A (AC) 125V Panel Mount, Snap-In

Copy  
Documents & Media
Datasheets R6 Series Datasheet
R6BBLKBLKFF Drawing
Environmental Information R6 Series RoHS Cert of Compliance
E-Switch RoHS 3 Cert
Product Training Modules Rocker Switches
Mfg CAD Models R6yyyyyyFF.stp
Video File
HTML Datasheet R6BBLKBLKFF Drawing
Online Catalog R6 Series
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series R6
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Snap-In
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 10A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 6.65mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 50,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

R6BBLKBLKAF

SWITCH ROCKER SPST-NO 10A 125V

E-Switch

$1.95000 Details

R6BBLKBLKEF

SWITCH ROCKER SPST-NO 10A 125V

E-Switch

$2.89000 Details
Additional Resources
Standard Package 1