USD
Favorite

Price & Procurement
2,412 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.74400 $7.44
25 0.67200 $16.80
50 0.64800 $32.40
100 0.61200 $61.20
250 0.58800 $147.00
500 0.55200 $276.00
1,000 0.45600 $456.00
5,000 0.37200 $1,860.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PTV09A-4015F-B103

Datasheet
Digi-Key Part Number PTV09A-4015F-B103-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTV09A-4015F-B103
Copy  
Description POT 10K OHM 1/20W CARBON LINEAR
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks

Copy  
Documents & Media
Datasheets PTV09 Series
Mfg CAD Models PTV09A-4x15F.stp
Environmental Information PTV09A-4 Material Declaration
HTML Datasheet PTV09 Series
Online Catalog Pro Audio PTV09 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio PTV09
Packaging Tray 
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.05W, 1/20W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Top Adjustment
Temperature Coefficient -
Rotation 280°
Resistive Material Carbon
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.591" (15.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole, Snap In
Size - Body Rectangular - 0.433" x 0.394" Face x 0.268" H (11.00mm x 10.00mm x 6.80mm)
Base Part Number PTV09A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

JD-50-4-7

KNOB KNURLED 0.236" METAL

Kilo International

$8.10000 Details

OEJL-50-4-7

KNOB KNURLED 0.236" METAL

Kilo International

$6.44000 Details

OEJL-75-4-7

KNOB KNURLED 0.236" METAL

Kilo International

$6.55000 Details

OEJL-50-1-7

KNOB KNURLED 0.236" METAL

Kilo International

$6.44000 Details

OEJA-50-3-7

KNOB KNURLED 0.236" METAL

Kilo International

$6.44000 Details

OEDL-90-4-7

KNOB KNURLED 0.236" METAL

Kilo International

$6.64000 Details
You May Also Be Interested In

PTV09A-4020F-B103

POT 10K OHM 1/20W CARBON LINEAR

Bourns Inc.

$0.83000 Details

PTV09A-4225F-B103

POT 10K OHM 1/20W CARBON LINEAR

Bourns Inc.

$0.83000 Details

PTV09A-4020U-B103

POT 10K OHM 1/20W CARBON LINEAR

Bourns Inc.

$0.83000 Details

PTV09A-4015U-B103

POT 10K OHM 1/20W CARBON LINEAR

Bourns Inc.

$0.83000 Details

PDB12-H4301-103BF

POT 10K OHM 0.08W CARBON LINEAR

Bourns Inc.

$1.02000 Details

PTV09A-4025F-B103

POT 10K OHM 1/20W CARBON LINEAR

Bourns Inc.

$0.83000 Details
Additional Resources
Standard Package 100
Other Names PTV09A4015FB103