USD
Favorite

Price & Procurement
364 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.13500 $31.35
25 2.94680 $73.67
50 2.69620 $134.81
100 2.31990 $231.99
250 2.00640 $501.60
500 1.81830 $909.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PTF75KFTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.45350

PTF5675K000QXEB

Datasheet
Digi-Key Part Number PTF75KFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTF5675K000QXEB
Copy  
Description RES 75K OHM 1/8W 0.02% AXIAL
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

75 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series PTF
Packaging Cut Tape (CT) 
Part Status Active
Resistance 75 kOhms
Tolerance ±0.02%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PTF75KFCT