USD
Favorite

PLL1706DBQR
Price & Procurement
0 In Stock
Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.20115 $4,402.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-13606-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
    3,100 - Factory Stock 
  • Unit Price: $5.18000

PLL1706DBQR

Datasheet
Digi-Key Part Number PLL1706DBQR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLL1706DBQR
Copy  
Description IC PLL MULTI-CLK GEN DUAL 20QSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLL1705,06
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type PLL Multi-Clock Generator
PLL Yes
Input CMOS, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/No
Frequency - Max 36.87MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-SSOP/QSOP
Base Part Number PLL1706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names PLL1706DBQRG4
PLL1706DBQRG4-ND