USD
Favorite

PIC24FJ192GA110-I/PT PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 192KB (65.5K x 24) FLASH 100-TQFP (12x12)
In Stock: 125
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.55000 $5.55

Submit a request for quotation on quantities greater than those displayed.

PIC24FJ192GA110-I/PT

Datasheet
Digi-Key Part Number PIC24FJ192GA110-I/PT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC24FJ192GA110-I/PT
Copy  
Description IC MCU 16BIT 192KB FLASH 100TQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 192KB (65.5K x 24) FLASH 100-TQFP (12x12)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 24F
Packaging Tray 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 85
Program Memory Size 192KB (65.5K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (12x12)
Base Part Number PIC24FJ192GA110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

DM240011

MPLAB PIC24FJ256GB106 EVAL BRD

Microchip Technology

$59.98000 Details

MA240015

BOARD MCV PIM FOR 24F256GA

Microchip Technology

$25.00000 Details

MIKROE-1205

EASYPIC FUSION V7 DSPIC33/PIC24/

MikroElektronika

$186.16000 Details

MIKROE-2011

MIKROLAB FOR PIC32 DSPIC33/24/32

MikroElektronika

$593.84000 Details

MIKROE-2009

MIKROLAB FOR DSPIC L DSPIC33/

MikroElektronika

$564.72000 Details

MIKROE-2010

MIKROLAB FOR DSPIC XL DSPIC30/33

MikroElektronika

$730.08000 Details
Additional Resources
Standard Package 119