USD
Favorite

PIC12F1571-I/P PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 1.75KB (1K x 14) FLASH 8-PDIP
Price & Procurement
290 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.58000 $14.50
100 0.52000 $52.00

Submit a request for quotation on quantities greater than those displayed.

PIC12F1571-I/P

Datasheet
Digi-Key Part Number PIC12F1571-I/P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC12F1571-I/P
Copy  
Description IC MCU 8BIT 1.75KB FLASH 8DIP
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 1.75KB (1K x 14) FLASH 8-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging Tube 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 4x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number PIC12F1571
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

$26.99000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$34.24000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$154.96000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$489.84000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$665.60000 Details
You May Also Be Interested In

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

$26.99000 Details

PIC16F15313-I/P

IC MCU 8BIT 3.5KB FLASH 8DIP

Microchip Technology

$0.73000 Details

PIC10F222-I/P

IC MCU 8BIT 768B FLASH 8DIP

Microchip Technology

$0.64000 Details

PIC12LF1572-I/P

IC MCU 8BIT 3.5KB FLASH 8DIP

Microchip Technology

$0.69000 Details
Additional Resources
Standard Package 60