USD
Favorite

Price & Procurement
1,034 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.80000 $18.00
25 1.60000 $40.00
50 1.52000 $76.00
100 1.44000 $144.00
250 1.28000 $320.00
500 1.20000 $600.00
1,000 1.12000 $1,120.00
5,000 1.08000 $5,400.00

Submit a request for quotation on quantities greater than those displayed.

RZ03-1A4-D005

Datasheet
Digi-Key Part Number PB1267-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RZ03-1A4-D005
Copy  
Description RELAY GEN PURPOSE SPST 16A 5V
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RZ, SCHRACK
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Coil Current 84mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating -
Coil Insulation Class F
Must Operate Voltage 3.5 VDC
Must Release Voltage 0.5 VDC
Operate Time 8ms
Release Time 6ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose
Coil Resistance 60 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RZ03-1C4-D005

RELAY GEN PURPOSE SPDT 16A 5V

TE Connectivity Potter & Brumfield Relays

$2.02000 Details

TL331IDBVR

IC DIFF COMP SINGLE SOT23-5

Texas Instruments

$0.56000 Details

MOC3022SM

OPTOISOLATOR 4.17KV TRIAC 6SMD

ON Semiconductor

$0.97000 Details

B140-13-F

DIODE SCHOTTKY 40V 1A SMA

Diodes Incorporated

$0.37000 Details

TRF7960RHBT

IC RFID READER 13.56MHZ 32VQFN

Texas Instruments

$6.09000 Details

TLC6C5912QPWRQ1

IC LED DRIVER LIN 50MA 20TSSOP

Texas Instruments

$1.43000 Details
Additional Resources
Standard Package 20
Other Names 1-1415899-3
PB1267
RZ031A4D005