USD

Non-Stock

T90S5D12-24

Datasheet
Digi-Key Part Number PB115-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T90S5D12-24
Copy  
Description RELAY GEN PURPOSE SPDT 20A 24V
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series T90
Packaging Bulk 
Part Status Obsolete
Mounting Type Through Hole
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 20A
Switching Voltage 240VAC, 28VDC - Max
Coil Current 36mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation Class F
Must Operate Voltage 18 VDC
Must Release Voltage 2.4 VDC
Operate Time 15ms
Release Time 15ms
Operating Temperature -55°C ~ 85°C
Contact Material Silver Cadmium Oxide (AgCdO)
Relay Type General Purpose
Coil Resistance 660 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 3-1393209-1
PB115
T90S5D12-24BULK
T90S5D1224