USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

PA4321.334NLT
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
PA4321.334NLT Datasheet PA4321.334NLT - Pulse Electronics Power 553-3693-2-ND PA4321.334NLT FIXED IND 330UH 690MA 748 MOHM 0 Available: 0
Standard Lead Time 15 Weeks
$0.99200 750 Minimum: 750 Tape & Reel (TR)
Alternate Packaging
PA4321 Active Wirewound
-
330µH ±20% 690mA 570mA Shielded 748mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard, Corner Terminals
-
0.394" L x 0.402" W (10.00mm x 10.20mm) 0.201" (5.10mm)
PA4321.334NLT Datasheet PA4321.334NLT - Pulse Electronics Power 553-3693-1-ND PA4321.334NLT FIXED IND 330UH 690MA 748 MOHM 735 - Immediate Available: 735 $2.14000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PA4321 Active Wirewound
-
330µH ±20% 690mA 570mA Shielded 748mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard, Corner Terminals
-
0.394" L x 0.402" W (10.00mm x 10.20mm) 0.201" (5.10mm)
PA4321.334NLT Datasheet PA4321.334NLT - Pulse Electronics Power 553-3693-6-ND PA4321.334NLT FIXED IND 330UH 690MA 748 MOHM 735 - Immediate Available: 735 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PA4321 Active Wirewound
-
330µH ±20% 690mA 570mA Shielded 748mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard, Corner Terminals
-
0.394" L x 0.402" W (10.00mm x 10.20mm) 0.201" (5.10mm)
Results per Page
Page 1/1

15:35:34 8/14/2020