USD

NL-SW-LTE-TSVG-B Cellular, Navigation 4G LTE CAT-3 (Verizon) Transceiver Module 750MHz, 1.7GHz Antenna Not Included, U.FL Through Hole
Non-Stock

NL-SW-LTE-TSVG-B

Datasheet
Digi-Key Part Number 1477-1059-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NL-SW-LTE-TSVG-B
Copy  
Description RX TXRX MOD CEL/NAV U.FL ATT/VZN
Copy  
Detailed Description

Cellular, Navigation 4G LTE CAT-3 (Verizon) Transceiver Module 750MHz, 1.7GHz Antenna Not Included, U.FL Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NimbeLink, LLC
Series Skywire™
Packaging Tube 
Part Status Obsolete
RF Family/Standard Cellular, Navigation
Protocol 4G LTE CAT-3 (Verizon)
Modulation -
Frequency 750MHz, 1.7GHz
Data Rate 100Mbps
Power - Output -
Sensitivity -
Serial Interfaces UART, USB
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.5V ~ 4.3V
Current - Receiving -
Current - Transmitting -
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case 20-DIP Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NL-SIM-IND

MICRO-SIM 3FF VZW IND TEMP

NimbeLink, LLC

$5.00000 Details

NL-SIM-COM

SIM 4G VERIZON 3FF

NimbeLink, LLC

$3.00000 Details

CAB.721

CBL ASSY SMA-U.FL 3.937"

Taoglas Limited

$5.90000 Details

NL-AB-RPI

SKYWIRE RASPBERRY PI HAT

NimbeLink, LLC

$78.00000 Details
Additional Resources
Standard Package 14
Other Names 1477-1059
NIM-1001479G