USD
Favorite

Price & Procurement
1,096 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.05000 $29.05
5 27.31000 $136.55
10 25.56600 $255.66
50 24.11340 $1,205.67
100 22.95140 $2,295.14
250 21.78920 $5,447.30
500 20.91768 $10,458.84

Submit a request for quotation on quantities greater than those displayed.

NHD-0216KZW-AB5

Datasheet
Digi-Key Part Number NHD-0216KZW-AB5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NHD-0216KZW-AB5
Copy  
Description LCD MODULE 32 DIG 16 X 2 PASSIVE
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Character LCD Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 80.00mm x 36.00mm x 10.00mm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Number of Characters 32
Display Format 16 x 2
Character Format 5 x 8 Dots
Display Type OLED
Display Mode Passive
Character Size 5.55mm H x 2.95mm W
Outline L x W x H 80.00mm x 36.00mm x 10.00mm
Viewing Area 66.00mm L x 16.00mm W
Backlight Without Backlight
Voltage - Supply 3V ~ 5.3V
Dot Size 0.55mm W x 0.65mm H
Interface Parallel/Serial
Operating Temperature -40°C ~ 80°C
Text Color Blue
Background Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

NHD-0216K1Z-NS(RGB)-FBW-REV1

LCD MOD 32DIG 16X2 TRANSMS R/G/B

Newhaven Display Intl

$15.58000 Details

68001-416HLF

CONN HEADER VERT 16POS 2.54MM

Amphenol ICC (FCI)

$0.67000 Details

CC3-0512DF-E

DC DC CNVRTR +/-12V TO +/-15V 3W

TDK-Lambda Americas Inc.

$11.21000 Details

LOD-H01602DP/A-Y

LCD MODULE 32 DIG 16 X 2 PASSIVE

Lumex Opto/Components Inc.

$24.01000 Details

COM-09032

JOYSTICK 10K OHM 2 AXIS TH

SparkFun Electronics

$3.95000 Details

LCR-U01602DSF/AWH

LCD MOD 32DIG 16X2 TRANSFLCT WHT

Lumex Opto/Components Inc.

$18.51000 Details
Additional Resources
Standard Package 100
Other Names NHD-0216KZW-AG6
NHD-0216KZW-AG6-ND
NHD0216KZWAB5