USD
Favorite

MTPD2600-100 Photodiode 1300nm TO-46-2 Lens Top Metal Can
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.92000 $82.92
10 74.92500 $749.25
100 66.43350 $6,643.35
500 64.93500 $32,467.50

Submit a request for quotation on quantities greater than those displayed.

MTPD2600-100

Datasheet
Digi-Key Part Number 1125-1501-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPD2600-100
Copy  
Description SENSOR PHOTODIODE 2600NM TO46-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Photodiode 1300nm TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTPD2600-100
Online Catalog Photo Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Part Status Active
Wavelength 1300nm
Color - Enhanced -
Spectral Range 880nm ~ 2600nm
Diode Type PIN
Responsivity @ nm 1.07 A/W @ 1880nm
Response Time -
Voltage - DC Reverse (Vr) (Max) 3V
Current - Dark (Typ) 200µA (Max)
Active Area 1mm²
Viewing Angle -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE2017-095-IR

SWIR EMITTER 1720NM TO-46 FLAT

Marktech Optoelectronics

$45.01000 Details

C30642GH

INGAAS PIN GLASS WINDOW 2MM TO-5

Excelitas Technologies

$283.02000 Details

MTE5116N-WRC

SWIR EMITTER 1650NM TO-46 DOME L

Marktech Optoelectronics

$15.37000 Details

002-151-001

PHOTODIODE 800-1700NM .05MM 1206

Advanced Photonix

$3.30000 Details

MTE5116N5

1650NM 5MM PLASTIC DOMED LENS

Marktech Optoelectronics

$12.93000 Details

MTE5014-015-IR

SWIR EMITTER 1450NM TO-46 DOMED

Marktech Optoelectronics

$45.01000 Details
Additional Resources
Standard Package 1
Other Names 1125-1501
MTPD2600-100-DIG